
Dual 8-bit registered transceiver, offering bidirectional data flow with true outputs. Features 3-state outputs and inverting logic function. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a maximum power dissipation of 1W. This surface mount component, housed in an SSOP package, boasts a propagation delay of 8.5ns and an operating temperature range of -40°C to 85°C. Delivers 24mA high and low level output current.
Texas Instruments 74FCT162543TPVCG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162543TPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.