
16-bit bidirectional bus transceiver and register with 3-state outputs. Features 8 bits per element, 2 circuits, and 16 channels. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 6.3ns. Includes non-inverting logic function, 24mA high/low level output current, and operates from -40°C to 85°C. Packaged in a 56-SSOP with gold contact plating and surface mount capability.
Texas Instruments 74FCT162646ATPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162646ATPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
