
16-Bit Bidirectional Bus Transceiver with 3-State Outputs. This CMOS logic IC features 16 channels, organized into two 8-bit elements, supporting inverting logic functions. Operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage, it offers a propagation delay of 5.7ns and a turn-on delay of 7.8ns. The device is housed in a 56-TSSOP package with gold contact plating, suitable for surface mounting. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74FCT162652CTPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162652CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
