16-bit, 2-circuit bus transceiver and registered transceiver with 3-state, non-inverting outputs. Features 8 bits per element, CMOS technology, and a propagation delay of 5.7ns. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers high level output current of 64mA and low level output current of 24mA. Packaged in SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74FCT162652CTPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162652CTPVCT to view detailed technical specifications.
No datasheet is available for this part.