
Dual 9-bit D-type flip-flop with true outputs, this buffer/line driver IC features 18 bits of data storage and operates on a 5V supply. Designed for positive edge clock triggering, it offers a 3-state output with 24mA output current capability. The component is housed in a 56-pin TSSOP package, suitable for surface mounting, and operates across a temperature range of -40°C to 85°C. This RoHS compliant, lead-free integrated circuit is ideal for high-speed logic applications.
Texas Instruments 74FCT162823ATPACT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162823ATPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
