
Dual 9-bit D-type flip-flop driver with true outputs, featuring positive edge clock triggering. This surface mount integrated circuit offers 24mA high and low level output current, with a propagation delay of 12.5ns and turn-on delay of 1.5ns. Operating across a 4.5V to 5.5V supply voltage range, it functions between -40°C and 85°C. Packaged in a 56-lead TSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74FCT162823CTPACT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162823CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
