Dual 9-bit driver, a 74FCT series logic IC, features 18 bits total with two 9-bit elements. This D-type flip-flop operates on a 5V supply voltage, supporting a range of 4.5V to 5.5V. Outputs are 3-state with a low level output current of 24mA and high level output current of -24mA. The component is surface mountable in an SSOP package, triggered on the positive clock edge, and offers a propagation delay of 12.5ns.
Texas Instruments 74FCT162823CTPVCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162823CTPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.