20-bit buffer/driver with 3-state outputs, featuring 20 input and 20 output lines. Operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. Offers a propagation delay of 15ns and a turn-on delay time of 23ns. Designed for surface mounting in a TSSOP package with gold contact plating. Supports high level output current of -24mA and low level output current of 24mA. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162827ATPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162827ATPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.