20-Bit Buffer/Driver with 3-State Outputs, designed for surface mount applications in a 56-SSOP package. Features 20 input and 20 output lines, with each of the two 10-bit elements providing non-inverting buffering. Operates with a supply voltage range of 4.5V to 5.5V, offering high output current of 24mA (both high and low levels) and a propagation delay of 15ns. This RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments 74FCT162827ATPVCG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162827ATPVCG4 to view detailed technical specifications.
No datasheet is available for this part.