
Dual 10-bit buffer/line driver with true outputs, featuring 20 input and 20 output lines. Operates with a supply voltage range of 4.5V to 5.5V, offering 24mA high and low level output current. This surface mount component is housed in a 56-pin SSOP package with a 0.635mm pitch, suitable for operation between -40°C and 85°C. Includes 3-state output capability and a propagation delay of 13ns.
Texas Instruments 74FCT162827BTPVCG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162827BTPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
