
20-bit, 3-state buffer/driver IC featuring 20 input and 20 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA high and low level output current. This CMOS technology component boasts a 13ns propagation delay and is surface mountable in an SSOP package. Designed for 20 channels with 10 bits per element, it functions as an inverting buffer with a maximum operating temperature of 85°C.
Texas Instruments 74FCT162827BTPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162827BTPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
