
20-Bit Bus Interface D-Type Latches with 3-State Outputs, featuring 2 independent circuits and 20 input/output lines. This surface mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high-level output current of -24mA and a low-level output current of 32mA, with a maximum output current of 24mA. The device boasts a propagation delay of 13ns and a turn-on delay time of 1.5ns. Packaged in a 56-TSSOP with gold contact plating, it operates across a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162841CTPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162841CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
