
16-bit buffer/driver featuring 3-state outputs and bus-hold circuitry. This integrated circuit offers 16 non-inverting channels, each with 4 bits per element, for a total of 4 elements. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it provides ±24mA output current at both high and low levels. Designed for surface mounting in a 48-SSOP package, it operates across a temperature range of -40°C to 85°C with a propagation delay of 4.1ns.
Texas Instruments 74FCT162H244CTPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H244CTPVCT to view detailed technical specifications.
No datasheet is available for this part.
