
16-bit bus transceiver featuring bus-hold circuitry and 3-state outputs. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 4.1ns. The transceiver is designed for 8-bit elements, with two circuits per device, and is housed in a 48-SSOP package with gold contact plating. Operating temperature ranges from -40°C to 85°C.
Texas Instruments 74FCT162H245CTPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H245CTPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
