
Dual 8-bit registered transceiver, featuring true outputs and 3-state capability. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers 16 channels and 2 circuits, each with 8 bits per element. The component boasts a propagation delay of 5.1ns and a turn-on delay time of 7.8ns, with high and low level output currents of 24mA. Packaged in a 56-pin TSSOP (0.240 inch, 0.50mm pitch) for surface mounting, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments 74FCT162H543CTPACT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H543CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
