
Dual 8-bit registered transceiver, featuring true outputs and 3-state capability. This CMOS logic IC operates with a supply voltage of 5V, supporting a range of 4.5V to 5.5V. Delivering 24mA high and low level output current, it boasts a propagation delay of 6.3ns. Designed for surface mounting in an SSOP package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162H952CTPVC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H952CTPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
