Texas Instruments 74FCT162H952ETPAC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H952ETPAC to view detailed technical specifications.
No datasheet is available for this part.