16-bit transparent D-type latches featuring 3-state outputs, organized as two independent circuits. Surface mountable in a 48-SSOP package, this logic IC offers a high-level output current of 64mA and a low-level output current of 32mA. Operating across a temperature range of -40°C to 85°C with a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 5.2ns and a turn-on delay time of 2ns. This RoHS compliant component is supplied on tape and reel.
Texas Instruments 74FCT16373ATPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16373ATPVCTG4 to view detailed technical specifications.
No datasheet is available for this part.