
Dual 8-bit D-type transparent latch IC featuring 3-state outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers independent circuits with 16 input and 16 output lines, providing 64mA output current. CMOS technology ensures low supply current of 16.5mA. Packaged in a 48-TSSOP for surface mounting, with a propagation delay of 4.2ns.
Texas Instruments 74FCT16373CTPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16373CTPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
