
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting logic. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and supports output currents of up to 64mA. It offers a propagation delay of 6.5ns and a turn-on delay time of 2ns, with a wide operating temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free, packaged in a 48-SSOP with gold contact plating.
Texas Instruments 74FCT16374ATPVCG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16374ATPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
