
The 74FCT16374TPVCTG4 is an 8-bit non-inverting latch with two elements, featuring a propagation delay of 10ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This latch is packaged in a surface-mount SSOP-28 package and is available in quantities of 1000 units per reel. It is compliant with RoHS regulations and is suitable for use in logic IC applications.
Texas Instruments 74FCT16374TPVCTG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16374TPVCTG4 to view detailed technical specifications.
No datasheet is available for this part.
