
18-bit registered transceiver with true outputs, featuring 3-state outputs and non-inverting polarity. This surface mount logic IC operates bidirectionally across 18 channels with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It delivers 64mA high and low level output current, with a propagation delay of 5.3ns and turn-on delay of 5.4ns. Packaged in a 56-pin SSOP, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments 74FCT16500CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16500CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
