
18-bit universal bus transceiver, surface mount, 56-SSOP package. Features bidirectional data flow with 3-STATE outputs and a high/low output current of 64mA. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and a low operating supply current of 5µA. Offers a propagation delay of 5.6ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and contains lead.
Texas Instruments 74FCT16501ATPVCG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16501ATPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
