Dual 8-bit registered transceiver, featuring true outputs and 3-state capability. This bidirectional logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers a high level output current of 64mA and a low level output current of 64mA, with a propagation delay of 5.1ns. Packaged in a 56-pin SSOP for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74FCT16543CTPVCG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16543CTPVCG4 to view detailed technical specifications.
No datasheet is available for this part.