The 74FCT16543 is a 16-bit dual inverting transceiver with a high level output current of 64mA and a low level output current of 64mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is available in a surface mount SSOP package and is RoHS compliant. It is suitable for use in a variety of logic applications, including gates and inverters.
Texas Instruments 74FCT16543TPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16543TPVCTG4 to view detailed technical specifications.
No datasheet is available for this part.
