Dual 10-bit buffer/line driver with true output, featuring 20 input and 20 output lines. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a 56-pin SSOP package with a 0.635mm pitch. Maximum operating temperature is 85°C, with a propagation delay of 15ns.
Texas Instruments 74FCT16827ATPVCG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16827ATPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.