
The 74FCT16827ATPVCTG4 is a 20-bit 3-STATE inverting buffer integrated circuit from Texas Instruments. It features 10-bit elements and a propagation delay of 15ns. This device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The 74FCT16827ATPVCTG4 is packaged in a surface mount SSOP package and is compliant with RoHS regulations.
Texas Instruments 74FCT16827ATPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16827ATPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
