
20-bit non-inverting buffer/driver IC with 3-state outputs, featuring 10 bits per element and two elements. Operates with a supply voltage range of 4.5V to 5.5V, offering high output current of 64mA (low level) and 24mA (high level). This surface mount component, packaged in SSOP, boasts a propagation delay of 10ns and a quiescent current of 5uA. Designed for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments 74FCT16827CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16827CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
