
20-bit bus interface D-type latches with 3-state outputs, featuring 2 independent circuits. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a low level output current of 64mA and a high level output current of -32mA. The device boasts a propagation delay of 13ns and a turn-on delay time of 1.5ns. Packaged in a 56-SSOP with gold contact plating, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74FCT16841ATPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16841ATPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
