
Dual 10-bit D-type latch buffer/line driver with true outputs. Features 2 independent circuits, 20 input and 20 output lines, and 3-state outputs. Operates with a 4.5V to 5.5V supply voltage, offering 64mA high-level and 32mA low-level output current. Surface mountable in a 56-pin SSOP package, with a propagation delay of 13ns and turn-on delay of 1.5ns. Operating temperature range is -40°C to 85°C.
Texas Instruments 74FCT16841CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16841CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
