
The 74FCT2244ATSOCTG4 is a dual 4-bit inverting buffer with 8 inputs and 8 outputs. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device has a propagation delay of 4.6ns and can source or sink up to 12mA of current at the high level output. The 74FCT2244ATSOCTG4 is available in a SOIC-20 package and is RoHS compliant.
Texas Instruments 74FCT2244ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2244ATSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.