Octal bus transceiver featuring 3-state outputs and series damping resistors. This bidirectional, 8-bit transceiver operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. It offers a high level output current of 12mA and a low level output current of 12mA. The component is housed in a 20-SOIC package, designed for surface mounting, and operates across a temperature range of -40°C to 85°C. Key performance metrics include a propagation delay of 4.6ns and a turn-on delay time of 6.2ns.
Texas Instruments 74FCT2245ATSOCTE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2245ATSOCTE4 to view detailed technical specifications.
No datasheet is available for this part.