8-bit bidirectional transceiver with 3-state true outputs, featuring a propagation delay of 4.6ns. This logic IC operates at 5V with a supply voltage range of 4.75V to 5.25V, supporting high and low level output currents of 12mA. Designed for surface mounting, it comes in a 20-pin SOIC package and is RoHS compliant.
Texas Instruments 74FCT2245ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2245ATSOCTG4 to view detailed technical specifications.
No datasheet is available for this part.