Quad 2-to-1 multiplexer, featuring true outputs and a 4.7ns propagation delay. This surface mountable IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers 8 total inputs, 4 independent output lines, and supports high-level output current of 12mA and low-level output current of 15mA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a 16-pin SOIC package.
Texas Instruments 74FCT2257CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2257CTSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.