
8-bit D-type flip-flop buffer/line driver, featuring true non-inverting outputs. Operates with a positive edge clock trigger and supports a maximum frequency of 250MHz. Offers 12mA high and low level output current, with a propagation delay of 6.5ns. Designed for surface mounting in a 20-pin SOIC package, this RoHS compliant component functions within a supply voltage range of 4.75V to 5.25V and an operating temperature range of -40°C to 85°C.
Texas Instruments 74FCT2374ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2374ATSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
