
The 74FCT2543CTSOCTE4 is an 8-bit inverting transceiver with 3-STATE outputs. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is mounted on the surface. It is RoHS compliant and features a propagation delay of 5.5ns.
Texas Instruments 74FCT2543CTSOCTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2543CTSOCTE4 to view detailed technical specifications.
No datasheet is available for this part.
