8-bit D-type buffer/line driver with true output, featuring positive edge clock triggering and 3-state outputs. Operates at 250MHz with a propagation delay of 6.5ns and turn-on delay of 2ns. Supports a 5V operating supply voltage (4.75V-5.25V) and provides 12mA low-level output current and -15mA high-level output current. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74FCT2574ATQCTE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2574ATQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.