8-bit D-type flip-flop with true output, featuring positive edge clock triggering and 3-state outputs. This buffer/line driver operates at up to 250MHz with a propagation delay of 6.5ns and turn-on delay of 2ns. It supports a 5V operating supply voltage range of 4.75V to 5.25V, with output currents of 12mA (low) and -15mA (high). Packaged in a 20-lead SOIC for surface mounting, this component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments 74FCT2574ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2574ATSOCTG4 to view detailed technical specifications.
No datasheet is available for this part.