Octal registered bus transceiver featuring 3-state outputs and series output resistors. This bidirectional transceiver operates with a 5V supply voltage (4.75V to 5.25V) and supports 8 bits per element. Delivering 12mA high and low level output current, it offers a propagation delay of 6.3ns. Packaged in a 24-SSOP/QSOP for surface mounting, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74FCT2646ATQCTE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2646ATQCTE4 to view detailed technical specifications.
No datasheet is available for this part.