
Texas Instruments 74GTLP1394DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLP1394DGVRG4 to view detailed technical specifications.
No datasheet is available for this part.
