Texas Instruments 74GTLP1394RGYRG4 technical specifications.
| Package/Case | VQFN |
| Channel Type | Bidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLP1394RGYRG4 to view detailed technical specifications.
No datasheet is available for this part.