
17-bit universal bus transceiver, surface mount, TSSOP package. Features 3-state outputs with 24mA high-level and 100mA low-level output current. Operates from a 3.15V to 3.45V supply voltage, with a typical 3.3V operating voltage. Offers a 6.1ns propagation delay and a maximum operating temperature of 85°C.
Texas Instruments 74GTLPH1616DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH1616DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.