Dual 8-bit transceiver, 16-bit bidirectional buffer with true output, operating at 3.3V with a frequency of 175MHz. Features 3-state outputs, 100mA output current, and 5.8ns propagation delay. Packaged in a 56-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C. This CMOS technology component is RoHS compliant and supplied on tape and reel.
Texas Instruments 74GTLPH1645DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 40mA |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH1645DGGRE4 to view detailed technical specifications.
No datasheet is available for this part.