
16-bit universal bus transceiver, surface mount, CMOS technology, featuring bidirectional data flow with 16 channels. Operates with a 3.3V supply voltage, supporting a range of 3.15V to 3.45V, and delivers 24mA high/low level output current with a total output current of 100mA. Offers 3-state non-inverting outputs and a propagation delay of 0.8ns. Packaged in a 64-pin TSSOP, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Texas Instruments 74GTLPH1655DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 40mA |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH1655DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
