
Universal Bus Transceiver, 18-bit, 56-TSSOP package. Features bidirectional, non-inverting logic with 3-state outputs. Operates from 3.15V to 5.25V supply voltage, offering 64mA high-level and 32mA low-level output current. CMOS technology ensures 7.8ns propagation and turn-on delay. Surface mountable with a temperature range of -40°C to 85°C.
Texas Instruments 74GTLPH16612GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH16612GRE4 to view detailed technical specifications.
No datasheet is available for this part.
