
Bidirectional 18-bit universal bus transceiver, surface mount, 56-TSSOP package. Features 3-state outputs with 24mA high/low output current and 50mA total output current. Operates from a 3.15V to 3.45V supply voltage, with a typical 3.3V operating voltage. Propagation delay is 6.5ns. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments 74GTLPH16912GRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 50mA |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH16912GRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
