
The 74GTLPH16912VRE4 is an 18-bit bidirectional transceiver from Texas Instruments, designed for surface mount applications. Operating within a temperature range of -40°C to 85°C, this device can handle up to 50mA of output current at 3.3V supply voltage. The transceiver is available in a lead-free TFSOP package, compliant with RoHS regulations. It is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Texas Instruments 74GTLPH16912VRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH16912VRE4 to view detailed technical specifications.
No datasheet is available for this part.
