
16-bit bidirectional bus transceiver, featuring CMOS technology and a 3-state output. Operates with a 3.3V supply voltage, supporting a frequency of 175MHz. Offers a propagation delay of 6.3ns and a turn-on delay time of 6.9ns. Packaged in a 48-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74GTLPH16945GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 50mA |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH16945GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
