
The 74GTLPH16945GRG4 is a 16-bit bidirectional translator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and an output current of 50mA. The device is packaged in a TSSOP package and is RoHS compliant.
Texas Instruments 74GTLPH16945GRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 50mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH16945GRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.