
8-Bit LVTTL-to-GTLP Bus Transceiver, featuring bidirectional data flow and 3-state outputs. Operates with a 3.3V supply voltage, supporting a frequency of 175MHz. Offers 50mA low-level output current and -24mA high-level output current. Packaged in a 24-TVSOP with gold contact plating, suitable for surface mounting. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments 74GTLPH306DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 20mA |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH306DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
